Part Details for GRM0335C1H1R4BA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H1R4BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H1R4BA01D Information
GRM0335C1H1R4BA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H1R4BA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-16724-1-ND
|
DigiKey | CAP CER 1.4PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39524 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H1R4BA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H1R4BA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
81-GRM0335C1H1R4BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.4 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 58216 |
|
$0.0030 / $0.1000 | Buy Now |
|
|
Future Electronics | Cap Ceramic 1.4pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
DISTI #
87730232
|
Verical | Cap Ceramic 1.4pF 50V C0G 0.1pF Pad SMD 0201 125°C Automotive Medical T/R RoHS: Compliant Min Qty: 9260 Package Multiple: 1 Date Code: 2505 | Americas - 9490 |
|
$0.0109 | Buy Now |
|
DISTI #
GRM0335C1H1R4BA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.4 pF 50 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0021 | Buy Now |
|
DISTI #
GRM0335C1H1R4BA01D
|
TME | Capacitor: ceramic, MLCC, 1.4pF, 50V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0018 / $0.0030 | RFQ |
|
|
NexGen Digital | 20817 |
|
RFQ | ||
|
DISTI #
GRM0335C1H1R4BA01D
|
Avnet Abacus | (Alt: GRM0335C1H1R4BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM0335C1H1R4BA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H1R4BA01D
GRM0335C1H1R4BA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H1R4BA01D Part Data Attributes
|
|
GRM0335C1H1R4BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H1R4BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.4pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0000014 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 7.14% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 7.14% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H1R4BA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H1R4BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H1R4BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ0201BPNPO9BN1R4 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H1R4BA01D vs CQ0201BPNPO9BN1R4 |
| GRM0335C1H1R4BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H1R4BA01D vs GRM0335C1H1R4BA01W |
| 0201A1R4B5NB10 | Mijo Technology | Check for Price | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0201, | GRM0335C1H1R4BA01D vs 0201A1R4B5NB10 |
| 0201A1R4B5NT4 | Mijo Technology | Check for Price | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0201, | GRM0335C1H1R4BA01D vs 0201A1R4B5NT4 |
| 0201A1R4B5NB1.5 | Mijo Technology | Check for Price | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0201, | GRM0335C1H1R4BA01D vs 0201A1R4B5NB1.5 |
| GRM0335C1H1R4BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H1R4BA01D vs GRM0335C1H1R4BD01J |
| GCQ0335C1H1R4BB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 1.4e-06uF, Surface Mount, 0201, | GRM0335C1H1R4BA01D vs GCQ0335C1H1R4BB01J |
| CQ0201BRNPO9BN1R4 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H1R4BA01D vs CQ0201BRNPO9BN1R4 |
| GRM0335C1H1R4BD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000014uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H1R4BA01D vs GRM0335C1H1R4BD01B |
| CRFC0201N500A1R4B-T70 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H1R4BA01D vs CRFC0201N500A1R4B-T70 |
GRM0335C1H1R4BA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H1R4BA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
The GRM0335C1H1R4BA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the GRM0335C1H1R4BA01D capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
-
The GRM0335C1H1R4BA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
-
To ensure reliability, it's recommended to derate the capacitor's voltage and temperature ratings according to the application's operating conditions. Additionally, consider using a capacitor with a higher temperature rating or a different capacitor technology.