-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8947
|
Newark | Cap, 20Pf, 50V, Mlcc, 0201, Capacitance:20Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1H200JA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2882 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
65AH7056
|
Newark | Cap, 20Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H200JA01D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
490-11315-1-ND
|
DigiKey | CAP CER 20PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
592114 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H200JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H200JA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1H200JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 85440 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07225916
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1907 Container: Cut Strips | Americas - 62355 |
|
$0.0014 / $0.0430 | Buy Now |
DISTI #
E02:0323_07279843
|
Arrow Electronics | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2238 | Europe - 30000 |
|
$0.0012 / $0.0018 | Buy Now |
|
Future Electronics | 0201 20 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
69065728
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 50000 Package Multiple: 1 Date Code: 2126 | Americas - 243310 |
|
$0.0006 | Buy Now |
DISTI #
36639559
|
Verical | Cap Ceramic 20pF 50V C0G 5% Pad SMD 0201 125°C Automotive T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1907 | Americas - 62355 |
|
$0.0014 / $0.0015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H200JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H200JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H200JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H200JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU063SCG200JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H200JA01D vs MSASU063SCG200JFNA01 |
MBASU063SCG200JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H200JA01D vs MBASU063SCG200JFNA18 |
MCASU063SCG200JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H200JA01D vs MCASU063SCG200JFNA1J |
MMASU063SCG200JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H200JA01D vs MMASU063SCG200JFNA01 |