-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8951
|
Newark | Cap, 24Pf, 50V, Mlcc, 0201, Capacitance:24Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1H240JA01D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12300 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
490-16725-1-ND
|
DigiKey | CAP CER 24PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7055 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H240JA01D
|
Avnet Americas | Cap Ceramic 24pF 50V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GRM0335C1H240JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1H240JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
GRM0335C1H240JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 50 VDC 5% 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0020 | Buy Now |
DISTI #
GRM0335C1H240JA01D
|
Avnet Americas | Cap Ceramic 24pF 50V C0G 5% SMD 0201 125°C Paper T/R - Tape and Reel (Alt: GRM0335C1H240JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
GRM0335C1H240JA01D
|
TME | Capacitor: ceramic, MLCC, 24pF, 50V, C0G (NP0), ±5%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0032 | RFQ |
DISTI #
2990641
|
element14 Asia-Pacific | CAP, 24PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12300 |
|
$0.0022 / $0.0059 | Buy Now |
DISTI #
2990641RL
|
element14 Asia-Pacific | CAP, 24PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 100 Container: Reel | 12300 |
|
$0.0022 / $0.0037 | Buy Now |
DISTI #
2990641
|
Farnell | CAP, 24PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 12300 |
|
$0.0011 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H240JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H240JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H240JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H240JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/240JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM0335C1H240JA01D vs CMC-050/240JN0201T13F |
MBASU063SCG240JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MBASU063SCG240JFNA01 |
MMASU063SCG240JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MMASU063SCG240JFNA18 |
MCASU063SCG240JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MCASU063SCG240JFNA1J |
MMASU063SCG240JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MMASU063SCG240JFNA01 |
MLASU063SCG240JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MLASU063SCG240JFNA01 |
MBASU063SCG240JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H240JA01D vs MBASU063SCG240JFNA18 |