-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1H3R6CA01DCT-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40880 In Stock |
|
$0.0013 / $0.1000 | Buy Now |
DISTI #
GRM0335C1H3R6CA01D
|
Avnet Americas | CAP MLCC SMD - Tape and Reel (Alt: GRM0335C1H3R6CA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
81-GRM0335C1H3R6CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 102715 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_07279906
|
Arrow Electronics | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2411 | Europe - 480000 |
|
$0.0012 | Buy Now |
DISTI #
V99:2348_07226021
|
Arrow Electronics | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2112 | Americas - 2500 |
|
$0.0013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 | Buy Now |
DISTI #
79002654
|
Verical | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2411 | Americas - 480000 |
|
$0.0012 | Buy Now |
|
Quest Components | 240000 |
|
$0.0020 / $0.0150 | Buy Now | |
DISTI #
GRM0335C1H3R6CA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0020 | Buy Now |
DISTI #
GRM0335C1H3R6CA01D
|
TME | Capacitor: ceramic, MLCC, 3.6pF, 50V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0029 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H3R6CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H3R6CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.94% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H3R6CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H3R6CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU063SCG3R6CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R6CA01D vs MBASU063SCG3R6CFNA18 |
CMC-050/3R6CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM0335C1H3R6CA01D vs CMC-050/3R6CN0201WF |
MBASU063SCG3R6CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R6CA01D vs MBASU063SCG3R6CFNA01 |
MMASU063SCG3R6CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R6CA01D vs MMASU063SCG3R6CFNA18 |
MA0201CG3R6C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | GRM0335C1H3R6CA01D vs MA0201CG3R6C500 |
MCASU063SCG3R6CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R6CA01D vs MCASU063SCG3R6CFNA1J |
NMC0201NPO3R6C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM0335C1H3R6CA01D vs NMC0201NPO3R6C50TRP3KF |
CMC-050/3R6CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM0335C1H3R6CA01D vs CMC-050/3R6CN0201TF |
MCASU063SCG3R6CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1H3R6CA01D vs MCASU063SCG3R6CFNA01 |