-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5.9pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM0335C1H5R9CA01D-ND
|
DigiKey | CAP CER 5.9PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
DISTI #
GRM0335C1H5R9CA01D
|
Avnet Americas | CAP MLCC SMD - Tape and Reel (Alt: GRM0335C1H5R9CA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
81-GRM0335C1H5R9CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.9 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0012 | Buy Now |
|
Quest Components | 120000 |
|
$0.0020 / $0.0150 | Buy Now | |
DISTI #
GRM0335C1H5R9CA01D
|
TME | Capacitor: ceramic, MLCC, 5.9pF, 50V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1H5R9CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H5R9CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5.9pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000059 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.24% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.24% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1H5R9CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H5R9CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A5R9C5NT10 | Ceramic Capacitor, Ceramic, 50V, 4.2373% +Tol, 4.2373% -Tol, C0G, -/+30ppm/Cel TC, 0.0000059uF, 0201, | Mijo Technology | GRM0335C1H5R9CA01D vs 0201A5R9C5NT10 |
CBR02C599C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM0335C1H5R9CA01D vs CBR02C599C5GAC |
CQ0201CPNPO9BN5R9 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.2373% +Tol, 4.2373% -Tol, C0G, 30ppm/Cel TC, 0.0000059uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1H5R9CA01D vs CQ0201CPNPO9BN5R9 |
GRM0335C1H5R9CA01C | Ceramic Capacitor, Ceramic, 50V, 4.2373% +Tol, 4.2373% -Tol, C0G, -/+30ppm/Cel TC, 0.0000059uF, 0201, | Murata Manufacturing Co Ltd | GRM0335C1H5R9CA01D vs GRM0335C1H5R9CA01C |
GRM0335C1H5R9CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000059uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H5R9CA01D vs GRM0335C1H5R9CD01J |
UMK063CG5R9CT-F | Capacitor, Ceramic, Chip, General Purpose, 5.9pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1H5R9CA01D vs UMK063CG5R9CT-F |
NMC-Q0201NPO5R9C50TRPF | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM0335C1H5R9CA01D vs NMC-Q0201NPO5R9C50TRPF |
GRM0335C1H5R9CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000059uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H5R9CA01D vs GRM0335C1H5R9CD01F |
GRM0335C1H5R9CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000059uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1H5R9CA01D vs GRM0335C1H5R9CD01D |
0201A5R9C5NB1.5 | Ceramic Capacitor, Ceramic, 50V, 4.2373% +Tol, 4.2373% -Tol, C0G, -/+30ppm/Cel TC, 0.0000059uF, 0201, | Mijo Technology | GRM0335C1H5R9CA01D vs 0201A5R9C5NB1.5 |