Part Details for GRM0335C1HR30BD01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1HR30BD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1HR30BD01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14997 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 0.3PF, SURFACE MOUNT, 0201 | 11997 |
|
$0.0350 / $0.1750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 0.3PF, SURFACE MOUNT, 0201 | 11766 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for GRM0335C1HR30BD01D
GRM0335C1HR30BD01D CAD Models
GRM0335C1HR30BD01D Part Data Attributes
|
GRM0335C1HR30BD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1HR30BD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | GRM03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1HR30BD01D
This table gives cross-reference parts and alternative options found for GRM0335C1HR30BD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1HR30BD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201COG500-0R3BSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0201, | VENKEL LTD | GRM0335C1HR30BD01D vs C0201COG500-0R3BSNP |
GRT0335C1HR30BA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1HR30BD01D vs GRT0335C1HR30BA02D |
GRT0335C1HR30BA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1HR30BD01D vs GRT0335C1HR30BA02J |
C0201C0G500-0R3BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0335C1HR30BD01D vs C0201C0G500-0R3BPD |
C0201HQN500-0R3BNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0335C1HR30BD01D vs C0201HQN500-0R3BNP |
0201N0R3B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1HR30BD01D vs 0201N0R3B500LT |
GRM0335C1HR30BA01B | Ceramic Capacitor, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0201, | Murata Manufacturing Co Ltd | GRM0335C1HR30BD01D vs GRM0335C1HR30BA01B |
C0201C0G500-0R3BND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0201, | VENKEL LTD | GRM0335C1HR30BD01D vs C0201C0G500-0R3BND |
C0201COG500-0R3BSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0201, | VENKEL LTD | GRM0335C1HR30BD01D vs C0201COG500-0R3BSND |
0201N0R3B500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | GRM0335C1HR30BD01D vs 0201N0R3B500CT |