-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16736-1-ND
|
DigiKey | CAP CER 0.22UF 4V X6S 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55956 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
GRM033C80G224ME90D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 4 V, ± 20%, X6S, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033C80G224ME90D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
81-GRM033C80G224ME9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 4 VDC 20% 0201 X6S RoHS: Compliant | 73082 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.22 uF 4 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
GRM033C80G224ME90D
|
TME | Capacitor: ceramic, MLCC, 220nF, 4V, X6S, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0024 | RFQ |
DISTI #
GRM033C80G224ME90D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 4 V, � 20%, X6S, 0201 [0603 Metric] (Alt: GRM033C80G224ME90D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521304367391
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 45000 |
|
$0.0038 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C80G224ME90D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80G224ME90D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033C80G224ME90D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80G224ME90D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033C80G224ME15W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRM033C80G224ME15W |
GRM033C80G224ME15J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRM033C80G224ME15J |
GRM033C80G224ME90C | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.22uF, 0201, | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRM033C80G224ME90C |
GRM033C80G224ME15D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRM033C80G224ME15D |
GRM033C80G224ME90B | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 0.22uF, 0201, | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRM033C80G224ME90B |
C0603X6S0G224M(030BB) | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X6S, 0.22 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GRM033C80G224ME90D vs C0603X6S0G224M(030BB) |
GRT033C80G224ME01W | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80G224ME90D vs GRT033C80G224ME01W |