-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16737-1-ND
|
DigiKey | CAP CER 0.047UF 6.3V X6S 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42598 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
GRM033C80J473ME19D
|
Avnet Americas | CAP 0.047UF 6.3VDC Z6S 20% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033C80J473ME19D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
81-GRM033C80J473ME9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 6.3 VDC 20% 0201 X6S RoHS: Compliant | 31438 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
DISTI #
GRM033C80J473ME19D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 6.3 VDC 20% 0201 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
GRM033C80J473ME19D
|
Avnet Abacus | CAP 0.047UF 6.3VDC Z6S 20% SMD 0201 PAPER TAPE (Alt: GRM033C80J473ME19D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301811970
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 13691 |
|
$0.0034 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033C80J473ME19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80J473ME19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033C80J473ME19D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80J473ME19D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT033C80J473ME01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80J473ME19D vs GRT033C80J473ME01W |
JMK063C6473MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 6.3V, ±20%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM033C80J473ME19D vs JMK063C6473MP-F |
GRT033C80J473ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 0.047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033C80J473ME19D vs GRT033C80J473ME01J |
GRM033C80J473ME19C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033C80J473ME19D vs GRM033C80J473ME19C |