There are no models available for this part yet.
Overview of GRM033R60J224ME90D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM033R60J224ME90D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.3V 220nF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 396 |
|
$0.0085 / $0.0167 | Buy Now |
CAD Models for GRM033R60J224ME90D by Murata Electronics Oy
Related Parts for GRM033R60J224ME90D
-
CL03A105MP3NSNCFixed Capacitors
-
KRL1632E-M-R330-F-T5Fixed Resistors
-
BM03B-PASS-1-TFT(LF)(SN)Headers and Edge Type Connectors
-
NLC565050T-102KFixed Inductors
-
S1A-13-FRectifier Diodes
-
DLP0NSN900HL2LData Line Filters
-
IPB120P04P4L03ATMA1Power Field-Effect Transistors
-
SMBJ24ATransient Suppressors
-
TMS320F28377DPTPQMicrocontrollers