There are no models available for this part yet.
Overview of GRM033R61A225ME47D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM033R61A225ME47D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10V 2.2uF X5R 20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 60825 |
|
$0.0054 / $0.0098 | Buy Now |
CAD Models for GRM033R61A225ME47D by Murata Electronics Oy
Related Parts for GRM033R61A225ME47D
-
GRM035R60J475ME15DFixed Capacitors
-
ERJ2RKF1004XFixed Resistors
-
TSM-108-01-L-DV-P-TRHeaders and Edge Type Connectors
-
XAL4040-153MECFixed Inductors
-
1N5819WRectifier Diodes
-
MH2029-221YData Line Filters
-
IRLML6401TRPBFPower Field-Effect Transistors
-
PDLC05-T7Transient Suppressors
-
STM32F107RCT6Microcontrollers