GRM033R6YA104KE14J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP

Overview of GRM033R6YA104KE14J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM033R6YA104KE14J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM033R6YA104KE14JCT-ND
DigiKey CAP CER 0.1UF 35V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 41521
In Stock
  • 1 $0.1000
  • 10 $0.0350
  • 50 $0.0236
  • 100 $0.0202
  • 500 $0.0144
  • 1,000 $0.0126
  • 2,500 $0.0107
  • 5,000 $0.0095
  • 50,000 $0.0070
  • 100,000 $0.0065
  • 150,000 $0.0062
  • 250,000 $0.0059
  • 350,000 $0.0057
  • 500,000 $0.0056
  • 1,250,000 $0.0052
$0.0052 / $0.1000 Buy Now
DISTI # GRM033R6YA104KE14J
Avnet Americas CAP 0.1UF 35VDC X5R 10% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033R6YA104KE14J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0051
$0.0051 Buy Now
DISTI # 81-GRM033R6YA104KE4J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 35 VDC 10% 0201 X5R RoHS: Compliant 131040
  • 1 $0.1000
  • 10 $0.0240
  • 100 $0.0140
  • 1,000 $0.0090
  • 10,000 $0.0070
  • 50,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel 0
Reel
  • 50,000 $0.0047
$0.0047 Buy Now
DISTI # GRM033R6YA104KE14J
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 35 VDC 10% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel Americas - 0
  • 50,000 $0.0050
$0.0050 Buy Now
DISTI # GRM033R6YA104KE14J
TME Capacitor: ceramic, MLCC, 100nF, 35V, X5R, ±10%, SMD, 0201 Min Qty: 50000 0
  • 50,000 $0.0029
$0.0029 RFQ
DISTI # GRM033R6YA104KE14J
Avnet Abacus CAP 0.1UF 35VDC X5R 10% SMD 0201 PAPER TAPE (Alt: GRM033R6YA104KE14J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM033R6YA104KE14J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM033R6YA104KE14J by Murata Manufacturing Co Ltd

GRM033R6YA104KE14J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM033R6YA104KE14J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for GRM033R6YA104KE14J

This table gives cross-reference parts and alternative options found for GRM033R6YA104KE14J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R6YA104KE14J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM033R6YA104KE14W Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM033R6YA104KE14J vs GRM033R6YA104KE14W
C0603X5R104KNTS Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Darfon Corporation GRM033R6YA104KE14J vs C0603X5R104KNTS
MLASG063SB5104KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRM033R6YA104KE14J vs MLASG063SB5104KFNA01
GMK063BJ104KP-F Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM033R6YA104KE14J vs GMK063BJ104KP-F
GMC02X5R104K35NT Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Cal-Chip Electronics GRM033R6YA104KE14J vs GMC02X5R104K35NT
GRT033R6YA104KE01D Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM033R6YA104KE14J vs GRT033R6YA104KE01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R6YA104KE14J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R6YA104KE14J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R6YA104KE14J would you like to use for your alert(s)?
  • Please alert me when GRM033R6YA104KE14J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R6YA104KE14J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R6YA104KE14J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R6YA104KE14J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R6YA104KE14J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R6YA104KE14J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: