GRM033R71E102JA01J
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Overview of GRM033R71E102JA01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM033R71E102JA01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM033R71E102JA01JTR-ND
DigiKey CAP CER MLCC Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0023
$0.0023 Buy Now
DISTI # GRM033R71E102JA01J
Avnet Americas Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E102JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0017
$0.0017 Buy Now
DISTI # 81-GRM033R71E102JA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 25 VDC 5% 0201 X7R RoHS: Compliant 126314
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0050
  • 1,000 $0.0040
  • 2,500 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 50,000 $0.0016
$0.0016 Buy Now
DISTI # GRM033R71E102JA01J
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 25 V, � 5%, X7R, 0201 [0603 Metric] (Alt: GRM033R71E102JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM033R71E102JA01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM033R71E102JA01J by Murata Manufacturing Co Ltd

GRM033R71E102JA01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM033R71E102JA01J
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
    VS

Alternate Parts for GRM033R71E102JA01J

This table gives cross-reference parts and alternative options found for GRM033R71E102JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E102JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201X102J250ST-B Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Capax Technologies Inc GRM033R71E102JA01J vs 0201X102J250ST-B
GRM033R71E102JA01D Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM033R71E102JA01J vs GRM033R71E102JA01D
223891855523 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, YAGEO Corporation GRM033R71E102JA01J vs 223891855523
02013C102JA74A Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, Kyocera AVX Components GRM033R71E102JA01J vs 02013C102JA74A
C0201X7R250-102JGR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, VENKEL LTD GRM033R71E102JA01J vs C0201X7R250-102JGR
SCM04B102JANI Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, Surge Components Inc GRM033R71E102JA01J vs SCM04B102JANI
NMC0201X7R102J25TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, NIC Components Corp GRM033R71E102JA01J vs NMC0201X7R102J25TRP3KF
C0201X7R250-102JNR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP VENKEL LTD GRM033R71E102JA01J vs C0201X7R250-102JNR
C0201X7R250-102JPBR Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, VENKEL LTD GRM033R71E102JA01J vs C0201X7R250-102JPBR
0201B102J250CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GRM033R71E102JA01J vs 0201B102J250CG

Related Parts for GRM033R71E102JA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R71E102JA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R71E102JA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R71E102JA01J would you like to use for your alert(s)?
  • Please alert me when GRM033R71E102JA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R71E102JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R71E102JA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R71E102JA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R71E102JA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R71E102JA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: