GRM033R71E122KA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 1200pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM033R71E122KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM033R71E122KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ4264
Newark Cap, 1200Pf, 25V, Mlcc, 0201, Capacitance:1200Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R71E122KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0080
  • 25 $0.0070
  • 50 $0.0050
  • 100 $0.0040
$0.0040 / $0.0080 Buy Now
DISTI # 490-16745-1-ND
DigiKey CAP CER 1200PF 25V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 39121
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0102
  • 100 $0.0086
  • 500 $0.0059
  • 1,000 $0.0051
  • 2,500 $0.0043
  • 5,000 $0.0037
  • 15,000 $0.0031
  • 30,000 $0.0028
  • 45,000 $0.0026
  • 75,000 $0.0024
  • 105,000 $0.0024
  • 150,000 $0.0022
  • 375,000 $0.0020
  • 750,000 $0.0019
  • 1,500,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # GRM033R71E122KA01D
Avnet Americas Multilayer Ceramic Capacitor, 1200 pF, 25 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E122KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0016
$0.0016 Buy Now
DISTI # 81-GRM033R71E122KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 25 VDC 10% 0201 X7R RoHS: Compliant 65806
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0050
  • 1,000 $0.0030
  • 15,000 $0.0030
  • 90,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics 0201 1200 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 15000
Reel
  • 15,000 $0.0022
  • 60,000 $0.0021
  • 225,000 $0.0021
  • 450,000 $0.0020
  • 1,125,000 $0.0019
$0.0019 / $0.0022 Buy Now
Bristol Electronics   60000
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0012UF, SURFACE MOUNT, 0201 48000
  • 1 $0.0210
  • 7,144 $0.0042
  • 47,620 $0.0028
$0.0028 / $0.0210 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0012UF, SURFACE MOUNT, 0201 6706
  • 1 $0.0112
  • 447 $0.0070
  • 2,858 $0.0042
$0.0042 / $0.0112 Buy Now
DISTI # GRM033R71E122KA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 25 VDC 10% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
  • 15,000 $0.0026
$0.0026 Buy Now
DISTI # GRM033R71E122KA01D
TME Capacitor: ceramic, MLCC, 1.2nF, 25V, X7R, ±10%, SMD, 0201 Min Qty: 15000 0
  • 15,000 $0.0031
$0.0031 RFQ
DISTI # GRM033R71E122KA01D
Avnet Abacus Multilayer Ceramic Capacitor, 1200 pF, 25 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E122KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S521304466489
Chip1Stop Capacitor Ceramic Multilayer 60000
  • 15,000 $0.0020
  • 60,000 $0.0017
$0.0017 / $0.0020 Buy Now
DISTI # C1S521301291608
Chip1Stop Cap Ceramic 0.0012uF 25V X7R 10% Pad SMD 0201 125℃ T/R Container: Cut Tape 15000
  • 100 $0.0040
  • 200 $0.0040
  • 1,000 $0.0040
  • 2,000 $0.0040
$0.0040 / $0.0040 Buy Now

CAD Models for GRM033R71E122KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM033R71E122KA01D by Murata Manufacturing Co Ltd

GRM033R71E122KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM033R71E122KA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 1200pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM033R71E122KA01D

This table gives cross-reference parts and alternative options found for GRM033R71E122KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E122KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201B122K250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRM033R71E122KA01D vs 0201B122K250CG
0201X122K250SNW-A Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, Capax Technologies Inc GRM033R71E122KA01D vs 0201X122K250SNW-A
0201X122K250GW-C Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, Capax Technologies Inc GRM033R71E122KA01D vs 0201X122K250GW-C
0201C122K3PB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, Mijo Technology GRM033R71E122KA01D vs 0201C122K3PB
C0201X7R250-122KGR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, VENKEL LTD GRM033R71E122KA01D vs C0201X7R250-122KGR
0201X122K250ST- Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, Capax Technologies Inc GRM033R71E122KA01D vs 0201X122K250ST-
C0201X7R250-122KNP Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT VENKEL LTD GRM033R71E122KA01D vs C0201X7R250-122KNP
223891855624 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, YAGEO Corporation GRM033R71E122KA01D vs 223891855624
GCM033R71E122KA03D Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R71E122KA01D vs GCM033R71E122KA03D
0201C122K3NT10 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0201, Mijo Technology GRM033R71E122KA01D vs 0201C122K3NT10

Related Parts for GRM033R71E122KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R71E122KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R71E122KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R71E122KA01D would you like to use for your alert(s)?
  • Please alert me when GRM033R71E122KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R71E122KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R71E122KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R71E122KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R71E122KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R71E122KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: