-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1553C1H2R9CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1553C1H2R9CA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000029 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.62% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.62% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1553C1H2R9CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1553C1H2R9CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM1553C1H2R9CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GJM1553C1H2R9CB01J |
GCG1553C1H2R9CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GCG1553C1H2R9CA01J |
GRM1553C1H2R9CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CD01D |
GRM1553C1H2R9CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CA01W |
GRM1553C1H2R9CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CD01J |
GJM1553C1H2R9CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GJM1553C1H2R9CB01D |
GRM1553C1H2R9CA01C | Ceramic Capacitor, Ceramic, 50V, 8.6207% +Tol, 8.6207% -Tol, CJ, -/+120ppm/Cel TC, 0.0000029uF, 0402, | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CA01C |
GRM1553C1H2R9CZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CZ01J |
GRM1553C1H2R9CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.62% +Tol, 8.62% -Tol, CJ, 120ppm/Cel TC, 0.0000029uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CA01J |
GRM1553C1H2R9CZ01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000029uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H2R9CA01D vs GRM1553C1H2R9CZ01W |