Part Details for GRM1553C1H3R3BZ01D by Murata Manufacturing Co Ltd
Overview of GRM1553C1H3R3BZ01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1553C1H3R3BZ01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14847 |
|
RFQ | ||
|
Quest Components | 11877 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for GRM1553C1H3R3BZ01D
GRM1553C1H3R3BZ01D CAD Models
GRM1553C1H3R3BZ01D Part Data Attributes
|
GRM1553C1H3R3BZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1553C1H3R3BZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.03% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CJ | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1553C1H3R3BZ01D
This table gives cross-reference parts and alternative options found for GRM1553C1H3R3BZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1553C1H3R3BZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1553C1H3R3BZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BZ01C |
GRM1553C1H3R3BZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BZ01B |
GCG1553C1H3R3BA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GCG1553C1H3R3BA01D |
GJM1553C1H3R3BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GJM1553C1H3R3BB01D |
GRM1553C1H3R3BZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BZ01J |
GRM1553C1H3R3BA01C | Ceramic Capacitor, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, CJ, -/+120ppm/Cel TC, 0.0000033uF, 0402, | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BA01C |
GCG1553C1H3R3BA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GCG1553C1H3R3BA01J |
GJM1553C1H3R3BB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GJM1553C1H3R3BB01J |
GRM1553C1H3R3BD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, CJ, 0.0000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BD01D |
GRM1553C1H3R3BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, CJ, 120ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1553C1H3R3BZ01D vs GRM1553C1H3R3BA01W |