Part Details for GRM1555C1H180JZ01E by Murata Manufacturing Co Ltd
Overview of GRM1555C1H180JZ01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H180JZ01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 9593 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM, 0.000018UF, SURFACE MOUNT, 0402 | 16000 |
|
$0.0054 / $0.0270 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM, 0.000018UF, SURFACE MOUNT, 0402 | 7674 |
|
$0.0910 / $0.4550 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM, 0.000018UF, SURFACE MOUNT, 0402 | 4662 |
|
$0.0054 / $0.0144 | Buy Now |