-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200000 |
|
RFQ | ||
|
Bristol Electronics | 410073 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 112 | 125 |
|
$0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 8418 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 9818 |
|
$0.0075 / $0.0375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 160000 |
|
$0.0057 / $0.0570 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 7760 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 100 |
|
$0.0400 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1pf, 50V, .25+pf, C0G Temp Coef. | 293607 |
|
$0.2250 / $0.7500 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402 RoHS: Compliant | Asia - 6267 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H1R0CZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H1R0CZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H1R0CZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H1R0CZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU105SCG010CFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM1555C1H1R0CZ01D vs MCASU105SCG010CFNA1J |
SH15N1R0C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1H1R0CZ01D vs SH15N1R0C500CT |
MMASU105SCG010CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM1555C1H1R0CZ01D vs MMASU105SCG010CFNA18 |
500R07S1R0CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRM1555C1H1R0CZ01D vs 500R07S1R0CV4S |
GCM1555C1H1R0CZ13C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H1R0CZ01D vs GCM1555C1H1R0CZ13C |
HH15N1R0C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | GRM1555C1H1R0CZ01D vs HH15N1R0C500LG |
MMASU105SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM1555C1H1R0CZ01D vs MMASU105SCG010CFNA01 |
CS1005C0G010C500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, | Samwha Electronics | GRM1555C1H1R0CZ01D vs CS1005C0G010C500NR |
GRP1555C1H1R0CA01D | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402 | Murata Manufacturing Co Ltd | GRM1555C1H1R0CZ01D vs GRP1555C1H1R0CA01D |
0402N1R0C500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRM1555C1H1R0CZ01D vs 0402N1R0C500LT |