-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15902 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402 | 33994 |
|
$0.0078 / $0.0480 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402 | 12721 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000024 uF, SURFACE MOUNT, 0402 | 7189 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
SMC-GRM1555C1H2R4CZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.0000024 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 18000 |
|
$0.0090 / $0.0097 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H2R4CZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H2R4CZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H2R4CZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H2R4CZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CG2R4C500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1H2R4CZ01D vs 0402CG2R4C500N |
GCM1555C1H2R4CA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H2R4CZ01D vs GCM1555C1H2R4CA16D |
C0402C249C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | KEMET Corporation | GRM1555C1H2R4CZ01D vs C0402C249C5GAC7411 |
C0402C249C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 2.4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRM1555C1H2R4CZ01D vs C0402C249C5GACTU |
C0402T249C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM1555C1H2R4CZ01D vs C0402T249C5GAC |
500R07S2R4CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Johanson Technology Inc | GRM1555C1H2R4CZ01D vs 500R07S2R4CC4Y |
CL05C2R4CB5ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H2R4CZ01D vs CL05C2R4CB5ALND |
CL05C2R4CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H2R4CZ01D vs CL05C2R4CBNE |
C0402T249C5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H2R4CZ01D vs C0402T249C5GBL |
500R07S2R4CC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.4167% +Tol, 10.4167% -Tol, NP0, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Johanson Technology Inc | GRM1555C1H2R4CZ01D vs 500R07S2R4CC4S |