-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4357
|
Newark | Cap, 330Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1555C1H331GA01D Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 60000 |
|
$0.0160 | Buy Now |
DISTI #
38AC1211
|
Newark | Cap, 330Pf, 50V, 2%, C0G/Np0, 0402, Capacitance:330Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM1555C1H331GA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
490-8199-1-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
116744 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H331GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H331GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0129 | Buy Now |
DISTI #
81-GRM1555C1H331GA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 11400 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07238370
|
Arrow Electronics | Cap Ceramic 330pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 4527 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 4527 |
|
$0.0101 | Buy Now |
|
Future Electronics | CAP CER 330PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0097 / $0.0111 | Buy Now |
|
Future Electronics | CAP CER 330PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0097 / $0.0114 | Buy Now |
DISTI #
77361160
|
Verical | Cap Ceramic 330pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 100 | Americas - 16400 |
|
$0.0221 | Buy Now |
DISTI #
59830938
|
Verical | Cap Ceramic 330pF 50V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 4527 Package Multiple: 1 Date Code: 2139 | Americas - 4527 |
|
$0.0101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H331GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H331GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H331GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H331GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N331G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1H331GA01D vs SH15N331G500CT |
SH15N331G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1H331GA01D vs SH15N331G500CG |
GRT1555C1H331GA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H331GA01D vs GRT1555C1H331GA02D |
0402CG331G500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRM1555C1H331GA01D vs 0402CG331G500NT |