Part Details for GRM1555C1H430JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H430JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H430JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5941-1-ND
|
DigiKey | CAP CER 43PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34285 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H430JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 43 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H430JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0096 | Buy Now |
DISTI #
81-GRM1555C1H430JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 43 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 23583 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 43 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0067 / $0.0077 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 30PPM/CEL TC, 43PF, SURFACE MOUNT, 0402 | 7960 |
|
$0.0156 / $0.0780 | Buy Now |
DISTI #
GRM1555C1H430JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 43 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0069 / $0.0099 | Buy Now |
DISTI #
GRM1555C1H430JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 43 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H430JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0096 | Buy Now |
DISTI #
GRM1555C1H430JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 43 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H430JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 / $0.0096 | Buy Now |
DISTI #
SMC-GRM1555C1H430JA01D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 484 |
|
RFQ | |
DISTI #
GRM1555C1H430JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 43 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C1H430JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Abacus - 60000 |
|
Buy Now |
Part Details for GRM1555C1H430JA01D
GRM1555C1H430JA01D CAD Models
GRM1555C1H430JA01D Part Data Attributes
|
GRM1555C1H430JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H430JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 43pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H430JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H430JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H430JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C430J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H430JA01D vs CBR04C430J5GACAUTO |
GCM1555C1H430JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H430JA01D vs GCM1555C1H430JZ13B |
C1005NP0430JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | Darfon Corporation | GRM1555C1H430JA01D vs C1005NP0430JGTS |
MCH155A430JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM1555C1H430JA01D vs MCH155A430JC |
MA0402CG430J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GRM1555C1H430JA01D vs MA0402CG430J500 |