-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 510pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3237-1-ND
|
DigiKey | CAP CER 510PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153997 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
GRM1555C1H511JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 510 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H511JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 | Buy Now |
DISTI #
81-GRM1555C1H511JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 510 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 9303 |
|
$0.0130 / $0.1100 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 510 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0121 | Buy Now |
DISTI #
58803158
|
Verical | Cap Ceramic 510pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 913 Package Multiple: 1 Date Code: 2119 | Americas - 913 |
|
$0.0115 | Buy Now |
|
Bristol Electronics | 7156 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00051 UF, SURFACE MOUNT, 0402 | 9041 |
|
$0.0134 / $0.0712 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00051 UF, SURFACE MOUNT, 0402 | 223 |
|
$0.0700 / $0.1050 | Buy Now |
DISTI #
GRM1555C1H511JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 510 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0119 / $0.0158 | Buy Now |
DISTI #
GRM1555C1H511JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 510 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H511JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H511JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H511JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 510pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H511JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H511JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H511JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H511JA01D vs GCM1555C1H511JA16J |
GRT1555C1H511JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00051 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H511JA01D vs GRT1555C1H511JA02J |
GRT1555C1H511JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H511JA01D vs GRT1555C1H511JA02D |
UMK105CG511JVHF | Capacitor, Ceramic, Chip, General Purpose, 510pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM1555C1H511JA01D vs UMK105CG511JVHF |