There are no models available for this part yet.
Overview of GRM1555C1H560JZ01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for GRM1555C1H560JZ01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 41945 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402 | 20142 |
|
$0.0525 / $0.3000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402 | 7200 |
|
$0.0450 / $0.1500 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402 | 7120 |
|
$0.0126 / $0.0630 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0402 | 5093 |
|
$0.0063 / $0.0336 | Buy Now | ||
DISTI #
SMC-GRM1555C1H560JZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000056 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1015+ Container: Tape & Reel | 12376 |
|
$0.0090 / $0.0097 | RFQ | |
DISTI #
SMC-GRM1555C1H560JZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000056 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1026 Container: Tape & Reel | 11263 |
|
$0.0090 / $0.0097 | RFQ | |
DISTI #
SMC-GRM1555C1H560JZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000056 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1036 Container: Tape & Reel | 10000 |
|
$0.0090 / $0.0097 | RFQ | |
DISTI #
SMC-GRM1555C1H560JZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000056 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1015 Container: Tape & Reel | 9940 |
|
$0.0090 / $0.0097 | RFQ | |
DISTI #
SMC-GRM1555C1H560JZ01D
|
Sensible Micro Corporation | Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.000056 Uf, Surface Mount, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1021+ Container: Tape & Reel | 1802 |
|
$0.0090 / $0.0097 | RFQ |
CAD Models for GRM1555C1H560JZ01D by Murata Manufacturing Co Ltd
Part Data Attributes for GRM1555C1H560JZ01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for GRM1555C1H560JZ01D
This table gives cross-reference parts and alternative options found for GRM1555C1H560JZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H560JZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N560J500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1555C1H560JZ01D vs 0402N560J500LT |
CL05C560JB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H560JZ01D vs CL05C560JB5GNNF |
GCM1555C1H560JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H560JZ01D vs GCM1555C1H560JA16D |
GRM1555C1H560JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H560JZ01D vs GRM1555C1H560JZ01B |
HH15N560J500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C1H560JZ01D vs HH15N560J500LT |
C0402T560J5GBC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H560JZ01D vs C0402T560J5GBC7867 |
CL05C560JB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H560JZ01D vs CL05C560JB5NLNL |
MT15N560J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRM1555C1H560JZ01D vs MT15N560J500CG |
C0402C560J5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0402, | KEMET Corporation | GRM1555C1H560JZ01D vs C0402C560J5GAL9028 |
C0402C560J5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | GRM1555C1H560JZ01D vs C0402C560J5GAC7867 |
Related Parts for GRM1555C1H560JZ01D
-
GRM1535C1H560JDD5DFixed Capacitors
-
CRCW080537K4FKEAFixed Resistors
-
65240-002LFHeaders and Edge Type Connectors
-
VLS3015ET-6R8M-CAFixed Inductors
-
STPS1150ARectifier Diodes
-
NFL18ST107X1C3DData Line Filters
-
IRFBC20LPower Field-Effect Transistors
-
SMBJ15CATransient Suppressors
-
MCF5280CVM66Microcontrollers