-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3241-1-ND
|
DigiKey | CAP CER 750PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107742 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
GRM1555C1H751JA01D
|
Avnet Americas | Cap Ceramic 750pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GRM1555C1H751JA01D) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0198 | Buy Now |
DISTI #
81-GRM1555C1H751JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 750 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 28054 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
V72:2272_07238610
|
Arrow Electronics | Cap Ceramic 750pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 8646 |
|
$0.0131 / $0.0624 | Buy Now |
|
Future Electronics | 0402 750 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0138 / $0.0153 | Buy Now |
DISTI #
56254562
|
Verical | Cap Ceramic 750pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2120 | Americas - 8646 |
|
$0.0131 / $0.0162 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00075 uF, SURFACE MOUNT, 0402 | 4740 |
|
$0.0441 / $0.1470 | Buy Now |
DISTI #
GRM1555C1H751JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 750 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0151 | Buy Now |
DISTI #
GRM1555C1H751JA01D
|
Avnet Americas | Cap Ceramic 750pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GRM1555C1H751JA01D) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0198 | Buy Now |
DISTI #
SMC-GRM1555C1H751JA01D
|
Sensible Micro Corporation | Cap Ceramic 750Pf 50V C0G 5% Pad Smd 0402 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1829 |
|
$0.0080 / $0.0095 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H751JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H751JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 750pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H751JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H751JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG751J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GRM1555C1H751JA01D vs MA0402CG751J500 |
UMK105CG751JV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | GRM1555C1H751JA01D vs UMK105CG751JV-F |