Part Details for GRM1555C1HR30BZ01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1HR30BZ01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1HR30BZ01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18338 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 33.33% +TOL, 33.33% -TOL, C0G, 30PPM/CEL TC, 0.0000003UF, SURFACE MOUNT, 0402 | 9250 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 33.33% +TOL, 33.33% -TOL, C0G, 30PPM/CEL TC, 0.0000003UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0054 / $0.0540 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 33.33% +TOL, 33.33% -TOL, C0G, 30PPM/CEL TC, 0.0000003UF, SURFACE MOUNT, 0402 | 14670 |
|
$0.0196 / $0.1470 | Buy Now |
Part Details for GRM1555C1HR30BZ01D
GRM1555C1HR30BZ01D CAD Models
GRM1555C1HR30BZ01D Part Data Attributes
|
GRM1555C1HR30BZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1HR30BZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1HR30BZ01D
This table gives cross-reference parts and alternative options found for GRM1555C1HR30BZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1HR30BZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N0R3B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM1555C1HR30BZ01D vs RF0402N0R3B500CG |
AQ0402BRNPO9BNR30 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C1HR30BZ01D vs AQ0402BRNPO9BNR30 |
C0402HQN500-0R3BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM1555C1HR30BZ01D vs C0402HQN500-0R3BGP |
885392005001 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GRM1555C1HR30BZ01D vs 885392005001 |
SH15N0R3B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1HR30BZ01D vs SH15N0R3B500CT |
C1005NP0308BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Darfon Corporation | GRM1555C1HR30BZ01D vs C1005NP0308BGTS |
RF0402N0R3B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM1555C1HR30BZ01D vs RF0402N0R3B500CT |