Capacitors
GRM1555C2A100GA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM1555C2A100GA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1555C2A100GA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 97AK4224
Newark Cap, Mlc, 10Pf, C0G/Np0, 100V, 0402, Capacitance:10Pf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C2A100GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10000
  • 10 $0.0780
  • 25 $0.0660
  • 50 $0.0520
  • 100 $0.0400
$0.0400 / $0.0780 Buy Now
DISTI # 97AK4225
Newark Cap, Mlcc, 10Pf, C0G/Np0, 100V, 0402 Rohs Compliant: Yes |Murata GRM1555C2A100GA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0160
  • 20,000 $0.0110
$0.0110 / $0.0160 Buy Now
DISTI # 490-GRM1555C2A100GA01DTR-ND
DigiKey CAP CER 10PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0202
$0.0202 Buy Now
DISTI # GRM1555C2A100GA01D
Avnet Americas Multilayer Ceramic Capacitor, 10 pF, 100 V, ? 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C2A100GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0139
$0.0139 Buy Now
DISTI # 81-GRM1555C2A100GA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 100 VDC 2% 0402 C0G (NP0) RoHS: Compliant 17924
  • 1 $0.1200
  • 10 $0.0750
  • 100 $0.0380
  • 1,000 $0.0250
  • 2,500 $0.0240
  • 10,000 $0.0240
  • 20,000 $0.0170
  • 50,000 $0.0160
$0.0160 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0130
$0.0130 Buy Now
DISTI # GRM1555C2A100GA01D
Avnet Abacus Multilayer Ceramic Capacitor, 10 pF, 100 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C2A100GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GRM1555C2A100GA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1555C2A100GA01D by Murata Manufacturing Co Ltd

GRM1555C2A100GA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM1555C2A100GA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM1555C2A100GA01D

This table gives cross-reference parts and alternative options found for GRM1555C2A100GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A100GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBR04C100G1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C2A100GA01D vs CBR04C100G1GAC

Related Parts for GRM1555C2A100GA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1555C2A100GA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1555C2A100GA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1555C2A100GA01D would you like to use for your alert(s)?
  • Please alert me when GRM1555C2A100GA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1555C2A100GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C2A100GA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1555C2A100GA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C2A100GA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1555C2A100GA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: