Part Details for GRM1555C2A200JA01J by Murata Manufacturing Co Ltd
Overview of GRM1555C2A200JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A200JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C2A200JA01JTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0117 | Buy Now |
DISTI #
GRM1555C2A200JA01J
|
Avnet Americas | CAP 20PF 100VDC C0G 5% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A200JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
81-GRM1555C2A200JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 100 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0083 | Buy Now |
Part Details for GRM1555C2A200JA01J
GRM1555C2A200JA01J CAD Models
GRM1555C2A200JA01J Part Data Attributes
|
GRM1555C2A200JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A200JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 20pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A200JA01J
This table gives cross-reference parts and alternative options found for GRM1555C2A200JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A200JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C200J1GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1555C2A200JA01J vs CBR04C200J1GAC |
GRM1555C2A200JA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C2A200JA01J vs GRM1555C2A200JA01W |
GRM1555C2A200JA01D | Capacitor, Ceramic, Chip, General Purpose, 20pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C2A200JA01J vs GRM1555C2A200JA01D |
101SHL200JS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GRM1555C2A200JA01J vs 101SHL200JS-ROHS |
C0402HQN101-200JNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM1555C2A200JA01J vs C0402HQN101-200JNP |
C0402HQN101-200JNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM1555C2A200JA01J vs C0402HQN101-200JNE |
RF15N200J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C2A200JA01J vs RF15N200J101CT |