Part Details for GRM1555C2A3R3WA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A3R3WA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A3R3WA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C2A3R3WA01DTR-ND
|
DigiKey | CAP CER 3.3PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
GRM1555C2A3R3WA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.05pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C2A3R3WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
81-GRM1555C2A3R3WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 100 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 8413 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0155 | Buy Now |
DISTI #
GRM1555C2A3R3WA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 100 V, � 0.05pF, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C2A3R3WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C2A3R3WA01D
GRM1555C2A3R3WA01D CAD Models
GRM1555C2A3R3WA01D Part Data Attributes
|
GRM1555C2A3R3WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A3R3WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 100V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.52% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.52% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A3R3WA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A3R3WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A3R3WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF15N3R3A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1555C2A3R3WA01D vs RF15N3R3A101CG |
GUQ04CG3R3A100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM1555C2A3R3WA01D vs GUQ04CG3R3A100NTD |
GUQ04CG3R3A100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM1555C2A3R3WA01D vs GUQ04CG3R3A100NT |
GRM1555C2A3R3WA01J | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 100V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C2A3R3WA01D vs GRM1555C2A3R3WA01J |
RF15N3R3A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R3WA01D vs RF15N3R3A101CT |
MCRF02ATN1013R3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Viking Tech Corp | GRM1555C2A3R3WA01D vs MCRF02ATN1013R3 |
0402N3R3A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R3WA01D vs 0402N3R3A101CG |
0402N3R3A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.52% +Tol, 1.52% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C2A3R3WA01D vs 0402N3R3A101CT |
RF0402N3R3A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM1555C2A3R3WA01D vs RF0402N3R3A101CG |
RF0402N3R3A101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GRM1555C2A3R3WA01D vs RF0402N3R3A101CT |