Part Details for GRM1555C2A470GA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A470GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A470GA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4336
|
Newark | Cap, Mlc, 47Pf, C0G/Np0, 100V, 0402, Capacitance:47Pf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C2A470GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0400 / $0.0780 | Buy Now |
DISTI #
97AK4337
|
Newark | Cap, Mlcc, 47Pf, C0G/Np0, 100V, 0402 Rohs Compliant: Yes |Murata GRM1555C2A470GA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
490-GRM1555C2A470GA01DTR-ND
|
DigiKey | CAP CER 47PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0214 | Buy Now |
DISTI #
GRM1555C2A470GA01D
|
Avnet Americas | CAP 47PF 100VDC C0G 2% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A470GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
81-GRM1555C2A470GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 100 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 24696 |
|
$0.0160 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0130 | Buy Now |
Part Details for GRM1555C2A470GA01D
GRM1555C2A470GA01D CAD Models
GRM1555C2A470GA01D Part Data Attributes
|
GRM1555C2A470GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A470GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A470GA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A470GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A470GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH15N470G101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C2A470GA01D vs HH15N470G101CT |
SH15N470G101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C2A470GA01D vs SH15N470G101CT |
MG15N470G101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1555C2A470GA01D vs MG15N470G101CG |
GQM1555C2A470GB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GRM1555C2A470GA01D vs GQM1555C2A470GB01D |
HH15N470G101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C2A470GA01D vs HH15N470G101CG |
C1005NP0470GHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | GRM1555C2A470GA01D vs C1005NP0470GHTS |
GRM1555C2A470GA01J | Capacitor, Ceramic, Chip, General Purpose, 47pF, 100V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C2A470GA01D vs GRM1555C2A470GA01J |
CBR04C470G1GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1555C2A470GA01D vs CBR04C470G1GAC |
CC0402GPNPO0BN470 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.2553% +Tol, 4.2553% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C2A470GA01D vs CC0402GPNPO0BN470 |
GRM1555C2A470GA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C2A470GA01D vs GRM1555C2A470GA01W |