-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5S, 22% TC, 10uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155C60E106ME16DTR-ND
|
DigiKey | CAP CER 10UF 2.5V X5S 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
DISTI #
GRM155C60E106ME16D
|
Avnet Americas | CAP 10UF 2.5VDC X5S 20% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155C60E106ME16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0080 / $0.0085 | Buy Now |
DISTI #
81-GRM155C60E106ME6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 2.5 VDC 20% 0402 X5S RoHS: Compliant | 29921 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0092 | Buy Now |
DISTI #
72487701
|
Verical | Cap Ceramic 10uF 2.5V X5S 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1413 Package Multiple: 1 Date Code: 2303 | Americas - 9800 |
|
$0.0219 / $0.0221 | Buy Now |
DISTI #
GRM155C60E106ME16D
|
Avnet Americas | CAP 10UF 2.5VDC X5S 20% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155C60E106ME16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0080 / $0.0085 | Buy Now |
DISTI #
GRM155C60E106ME16D
|
TME | Capacitor: ceramic, MLCC, 10uF, 2.5V, X5S, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0084 | RFQ |
DISTI #
3785775
|
Farnell | CAP, 10UF, 2.5V, MLCC, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155C60E106ME16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C60E106ME16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5S, 22% TC, 10uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |