-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13233-1-ND
|
DigiKey | CAP CER 10UF 6.3V X6S 0402 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 9688 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 300 |
|
$0.0750 / $0.1500 | Buy Now |
|
Bristol Electronics | 57910 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 22% TC, 10UF, SURFACE MOUNT, 0402 | 13131 |
|
$0.0666 / $0.1665 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 22% TC, 10UF, SURFACE MOUNT, 0402 | 240 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 22% TC, 10UF, SURFACE MOUNT, 0402 | 14337 |
|
$0.0971 / $0.5550 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 22% TC, 10UF, SURFACE MOUNT, 0402 | 27200 |
|
$0.3728 / $1.2425 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X6S, 22% TC, 10UF, SURFACE MOUNT, 0402 | 91657 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
GRM155C80J106ME11D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 7860000 In Stock |
|
$0.0430 / $0.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155C80J106ME11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C80J106ME11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155C80J106ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C80J106ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05X106MQ5NUWC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRM155C80J106ME11D vs CL05X106MQ5NUWC |
GRT155C80J106ME13J | 0402 (1005M) X6S (EIA) 6.3Vdc 10μF±20% | Murata Manufacturing Co Ltd | GRM155C80J106ME11D vs GRT155C80J106ME13J |
CM05X6S106M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0402, CHIP | KYOCERA Corporation | GRM155C80J106ME11D vs CM05X6S106M06AH |