Part Details for GRM155R6YA224ME01D by Murata Manufacturing Co Ltd
Overview of GRM155R6YA224ME01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R6YA224ME01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10461-2-ND
|
DigiKey | CAP CER 0.22UF 35V X5R 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0128 | Buy Now |
DISTI #
GRM155R6YA224ME01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R6YA224ME01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
81-GRM155R6YA224ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 35 VDC 20% 0402 X5R RoHS: Compliant | 8591 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0073 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | 40000 |
|
$0.0120 / $0.0900 | Buy Now | |
DISTI #
GRM155R6YA224ME01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 35 V, � 20%, X5R, 0402 [1005 Metric] (Alt: GRM155R6YA224ME01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM155R6YA224ME01D
GRM155R6YA224ME01D CAD Models
GRM155R6YA224ME01D Part Data Attributes
|
GRM155R6YA224ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R6YA224ME01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R6YA224ME01D
This table gives cross-reference parts and alternative options found for GRM155R6YA224ME01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R6YA224ME01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R6YA224ME01W | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R6YA224ME01D vs GRM155R6YA224ME01W |
GRT155R6YA224ME01J | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155R6YA224ME01D vs GRT155R6YA224ME01J |
GRT155R6YA224ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GRM155R6YA224ME01D vs GRT155R6YA224ME01D |
GRT155R6YA224ME01W | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155R6YA224ME01D vs GRT155R6YA224ME01W |
GRM155R6YA224ME01J | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 35V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM155R6YA224ME01D vs GRM155R6YA224ME01J |