Part Details for GRM172-45 by Orion Fans
Overview of GRM172-45 by Orion Fans
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM172-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8360
|
Newark | Fan Filter Assembly, Pu Foam, 179.3Mm, Fan Frame Size:179.3Mm, For Use With:Orion Fans Od172, Oa162, Oa172 Series 172Mm Axial Fans, Fixing Centers:162Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:Grm172 Series Rohs Compliant: Yes |Orion Fans GRM172-45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$3.0900 / $3.3300 | Buy Now |
DISTI #
51AK0644
|
Newark | Filter Kit, 179.3Mm Fan Rohs Compliant: Yes |Orion Fans GRM172-45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.8600 | Buy Now |
DISTI #
1053-1388-ND
|
DigiKey | FAN FILTER 172MM 45PPI Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
706 In Stock |
|
$2.8143 / $3.9100 | Buy Now |
DISTI #
670-GRM17245
|
Mouser Electronics | Fan Accessories Plastic Fan Filter Kit, 172mm, 45 Pores Media Black RoHS: Compliant | 257 |
|
$2.8100 / $3.9100 | Buy Now |
DISTI #
70103323
|
RS | Filter Kit, 45 PPI Filter, Aluminum/Stainless | Orion Fans GRM172-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 316 |
|
$3.5600 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8800 | Buy Now |
|
Bisco Industries | 135 |
|
Buy Now | ||
|
Onlinecomponents.com | Plastic Filter Kit - For 172mm Fans RoHS: Compliant |
25 In Stock |
|
$2.7100 / $4.2100 | Buy Now |
DISTI #
71316931
|
Verical | Thrml Mgmt Access Fan Filter Guard Assembly 172mm Min Qty: 10 Package Multiple: 1 | Americas - 133 |
|
$7.1757 | Buy Now |
DISTI #
67388267
|
Verical | Thrml Mgmt Access Fan Filter Guard Assembly 172mm Min Qty: 15 Package Multiple: 5 Date Code: 2305 | Americas - 25 |
|
$4.4343 / $5.5762 | Buy Now |