-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5070
|
Newark | Cap, 0.01Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM1857U1A103JA44D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4109 |
|
$0.0430 / $0.0820 | Buy Now |
DISTI #
490-8269-1-ND
|
DigiKey | CAP CER 10000PF 10V U2J 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18383 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
GRM1857U1A103JA44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1857U1A103JA44D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0224 | Buy Now |
DISTI #
81-GRM1857U1A103JA4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 5% 0603 U2J RoHS: Compliant | 11900 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
V72:2272_07244896
|
Arrow Electronics | Cap Ceramic 0.01uF 10V U2J 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1600 |
|
$0.0146 / $0.0720 | Buy Now |
|
Future Electronics | 0603 10000 pF 10 V ±5% Tolerance U2J Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0172 / $0.0196 | Buy Now |
DISTI #
72487216
|
Verical | Cap Ceramic 0.01uF 10V U2J 5% Pad SMD 0603 125°C T/R Min Qty: 1047 Package Multiple: 1 Date Code: 2310 | Americas - 3798 |
|
$0.0303 / $0.0304 | Buy Now |
DISTI #
61725722
|
Verical | Cap Ceramic 0.01uF 10V U2J 5% Pad SMD 0603 125°C T/R Min Qty: 404 Package Multiple: 1 Date Code: 2130 | Americas - 1600 |
|
$0.0146 / $0.0195 | Buy Now |
DISTI #
GRM1857U1A103JA44D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 5% 0603 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0196 | Buy Now |
DISTI #
GRM1857U1A103JA44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1857U1A103JA44D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1857U1A103JA44D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1857U1A103JA44D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |