-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1857U1A562JA44D-ND
|
DigiKey | CAP CER 5600PF 10V U2J 0603 Min Qty: 8000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |
DISTI #
GRM1857U1A562JA44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1857U1A562JA44D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0185 | Buy Now |
DISTI #
81-GRM1857U1A562JA4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 10 VDC 5% 0603 U2J RoHS: Compliant | 7319 |
|
$0.0170 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0137 | Buy Now |
DISTI #
GRM1857U1A562JA44D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1857U1A562JA44D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0168 / $0.0185 | Buy Now |
DISTI #
GRM1857U1A562JA44D
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 10V, U2J, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0123 | RFQ |
DISTI #
GRM1857U1A562JA44D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 10 V, � 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1857U1A562JA44D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1857U1A562JA44D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1857U1A562JA44D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |