-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4359
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM185R60J106ME15J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 / $0.1880 | Buy Now |
DISTI #
490-16349-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12774 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
GRM185R60J106ME15J
|
Avnet Americas | CAP 10UF 6.3VDC X5R 20% SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM185R60J106ME15J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
81-GRM185R60J106ME5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X5R RoHS: Compliant | 7389 |
|
$0.0420 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
DISTI #
77593605
|
Verical | Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2405 | Americas - 10000 |
|
$0.0385 / $0.0477 | Buy Now |
DISTI #
GRM185R60J106ME15J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0603 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
GRM185R60J106ME15J
|
Avnet Americas | CAP 10UF 6.3VDC X5R 20% SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM185R60J106ME15J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0546 | Buy Now |
DISTI #
GRM185R60J106ME15J
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±20%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0313 | RFQ |
DISTI #
GRM185R60J106ME15J
|
Avnet Abacus | CAP 10UF 6.3VDC X5R 20% SMD 0603 PAPER TAPE (Alt: GRM185R60J106ME15J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM185R60J106ME15J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM185R60J106ME15J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM185R60J106ME15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM185R60J106ME15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107BBJ106MK-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM185R60J106ME15J vs JMK107BBJ106MK-T |
MSASJ16KJB5106MTNC12 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM185R60J106ME15J vs MSASJ16KJB5106MTNC12 |