Part Details for GRM185R61C105KE44J by Murata Manufacturing Co Ltd
Overview of GRM185R61C105KE44J by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM185R61C105KE44J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3444
|
Newark | Cap, Mlcc, 1Uf, X5R, 16V, 0603 Rohs Compliant: Yes |Murata GRM185R61C105KE44J Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.0770 | Buy Now |
DISTI #
94AK3445
|
Newark | Cap, Mlcc, 1Uf, X5R, 16V, 0603 Rohs Compliant: Yes |Murata GRM185R61C105KE44J Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0310 | Buy Now |
DISTI #
490-6372-1-ND
|
DigiKey | CAP CER 1UF 16V X5R 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81586 In Stock |
|
$0.0252 / $0.2200 | Buy Now |
DISTI #
GRM185R61C105KE44J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM185R61C105KE44J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0301 / $0.0315 | Buy Now |
DISTI #
81-GRM185R61C105KE4J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0603 X5R RoHS: Compliant | 61391 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
V72:2272_07244960
|
Arrow Electronics | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2115 Container: Cut Strips | Americas - 42095 |
|
$0.0242 / $0.0920 | Buy Now |
|
Future Electronics | 0603 16v X5R 1mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9400Cut Tape/Mini-Reel |
|
$0.0483 / $0.1740 | Buy Now |
|
Future Electronics | 0603 16v X5R 1mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0224 / $0.0246 | Buy Now |
DISTI #
58343256
|
Verical | Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 243 Package Multiple: 1 Date Code: 2115 | Americas - 42095 |
|
$0.0242 / $0.0244 | Buy Now |
DISTI #
GRM185R61C105KE44J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM185R61C105KE44J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0301 / $0.0315 | Buy Now |
Part Details for GRM185R61C105KE44J
GRM185R61C105KE44J CAD Models
GRM185R61C105KE44J Part Data Attributes:
|
GRM185R61C105KE44J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM185R61C105KE44J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM185R61C105KE44J
This table gives cross-reference parts and alternative options found for GRM185R61C105KE44J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM185R61C105KE44J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM185R61C105KE44J vs MLASE16KTB5105KTNA01 |