Part Details for GRM1882C1H220JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1882C1H220JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1882C1H220JA01D Information
GRM1882C1H220JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1882C1H220JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1882C1H220JA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM1882C1H220JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
GRM1882C1H220JA01D
|
Avnet Abacus | - Tape and Reel (Alt: GRM1882C1H220JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1882C1H220JA01D
GRM1882C1H220JA01D CAD Models
GRM1882C1H220JA01D Part Data Attributes
|
GRM1882C1H220JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H220JA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
GRM1882C1H220JA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM1882C1H220JA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.2mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GRM1882C1H220JA01D capacitor is 80% of the rated voltage, which is 16V for this specific part.
-
The GRM1882C1H220JA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the GRM1882C1H220JA01D capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.