-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4031
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, Ch, 60Ppm/Cel Tc, 0.000033Uf, Surface Mount, 0603 |Murata GRM1882C1H330JA01D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.1510 | Buy Now |
DISTI #
2266-GRM1882C1H330JA01D-ND
|
DigiKey | GRM1882C1H330JA01D Min Qty: 4000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53762 In Stock |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com |
53762 Partner Stock |
|
$0.0144 / $0.0157 | Buy Now | |
DISTI #
69182952
|
Verical | Cap Ceramic 33pF 50V CH 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 52000 |
|
$0.0630 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, CH, 0.000033 uF, SURFACE MOUNT, 0603 | 57160 |
|
$0.0660 / $0.4400 | Buy Now |
|
Chip1Cloud | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1882C1H330JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1882C1H330JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, CH, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM1882C1H330JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1882C1H330JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185AN330JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H330JA01D vs MCH185AN330JK |
MCH185AN330JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000033uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | GRM1882C1H330JA01D vs MCH185AN330JL |