Part Details for GRM1885C1H161GA01J by Murata Manufacturing Co Ltd
Overview of GRM1885C1H161GA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H161GA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1885C1H161GA01JTR-ND
|
DigiKey | CAP CER 160PF 50V C0G 0603 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0329 | Buy Now |
DISTI #
GRM1885C1H161GA01J
|
Avnet Americas | CAP 160PF 50VDC C0G 2% SMD 0603 PAPER TAPE - Tape and Reel (Alt: GRM1885C1H161GA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
81-GRM1885C1H161GA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 160 pF 50 VDC 2% 0603 C0G (NP0) RoHS: Compliant | 9672 |
|
$0.0260 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0210 | Buy Now |
Part Details for GRM1885C1H161GA01J
GRM1885C1H161GA01J CAD Models
GRM1885C1H161GA01J Part Data Attributes
|
GRM1885C1H161GA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H161GA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 160pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H161GA01J
This table gives cross-reference parts and alternative options found for GRM1885C1H161GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H161GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H161GD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00016uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H161GA01J vs GRM1885C1H161GD01D |
CL10C161GBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H161GA01J vs CL10C161GBNC |
C0603T161G5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | KEMET Corporation | GRM1885C1H161GA01J vs C0603T161G5GCLTU |
CL10C161GB8GLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H161GA01J vs CL10C161GB8GLNP |
C0603X161G5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1885C1H161GA01J vs C0603X161G5GAL7411 |
C0603C161G5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GRM1885C1H161GA01J vs C0603C161G5GAL7081 |
0603CG161G500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | Fenghua (HK) Electronics Ltd | GRM1885C1H161GA01J vs 0603CG161G500N |
CC0603GRNPO9BN161 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 0603, CHIP | YAGEO Corporation | GRM1885C1H161GA01J vs CC0603GRNPO9BN161 |
CL10C161GB8ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H161GA01J vs CL10C161GB8ALNP |
CL10C161GB8GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00016uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H161GA01J vs CL10C161GB8GNNE |