Capacitors
GRM1885C1H3R0CA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-10716-1-ND
DigiKey CAP CER 3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 31311
In Stock
  • 1 $0.1200
  • 10 $0.0670
  • 50 $0.0466
  • 100 $0.0402
  • 500 $0.0294
  • 1,000 $0.0260
  • 4,000 $0.0209
  • 8,000 $0.0190
  • 12,000 $0.0181
  • 20,000 $0.0170
  • 28,000 $0.0164
  • 40,000 $0.0158
  • 100,000 $0.0145
  • 200,000 $0.0137
  • 400,000 $0.0131
$0.0131 / $0.1200 Buy Now
DISTI # GRM1885C1H3R0CA01D
Avnet Americas Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H3R0CA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0126
$0.0126 Buy Now
DISTI # 81-GRM1885C1H3R0CA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant 1249
  • 1 $0.1200
  • 10 $0.0510
  • 100 $0.0300
  • 1,000 $0.0220
  • 4,000 $0.0190
  • 8,000 $0.0170
  • 24,000 $0.0160
  • 48,000 $0.0150
  • 100,000 $0.0120
$0.0120 / $0.1200 Buy Now
Future Electronics 0603 3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 44000
Reel
  • 4,000 $0.0129
  • 12,000 $0.0126
  • 40,000 $0.0123
  • 80,000 $0.0121
  • 160,000 $0.0118
$0.0118 / $0.0129 Buy Now
DISTI # GRM1885C1H3R0CA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 3 pF 50 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel Americas - 0
  • 20,000 $0.0129
$0.0129 Buy Now
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603 RoHS: Compliant Stock EU - 16000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # GRM1885C1H3R0CA01D
Avnet Abacus Multilayer Ceramic Capacitor, 3 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H3R0CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S521301492827
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 6180
  • 25 $0.0305
  • 100 $0.0156
  • 250 $0.0145
  • 500 $0.0124
  • 1,000 $0.0107
$0.0107 / $0.0305 Buy Now

CAD Models for GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd

GRM1885C1H3R0CA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.33%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
8.33%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM1885C1H3R0CA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM1885C1H3R0CA01D

This table gives cross-reference parts and alternative options found for GRM1885C1H3R0CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H3R0CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C309C5GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C1H3R0CA01D vs C0603C309C5GAC3191
C0603C309C5GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C1H3R0CA01D vs C0603C309C5GACAUTO7411
CL10C030CB8SNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, Samsung Electro-Mechanics GRM1885C1H3R0CA01D vs CL10C030CB8SNND
CL10C030CB8NND Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, Samsung Electro-Mechanics GRM1885C1H3R0CA01D vs CL10C030CB8NND
C0603T309C5GAL7040 Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, KEMET Corporation GRM1885C1H3R0CA01D vs C0603T309C5GAL7040
C0603T309C5GAL3325 Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, KEMET Corporation GRM1885C1H3R0CA01D vs C0603T309C5GAL3325
CL10C3R0CB8GCNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, Samsung Electro-Mechanics GRM1885C1H3R0CA01D vs CL10C3R0CB8GCNP
C0603X309C5GAC3191 Ceramic Capacitor, Ceramic, KEMET Corporation GRM1885C1H3R0CA01D vs C0603X309C5GAC3191
C0603C309C5GAL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, KEMET Corporation GRM1885C1H3R0CA01D vs C0603C309C5GAL7867
C0603T309C5GBL7081 Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0603, KEMET Corporation GRM1885C1H3R0CA01D vs C0603T309C5GBL7081

Related Parts for GRM1885C1H3R0CA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1885C1H3R0CA01D would you like to use for your alert(s)?
  • Please alert me when GRM1885C1H3R0CA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1885C1H3R0CA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1885C1H3R0CA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1885C1H3R0CA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1885C1H3R0CA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1885C1H3R0CA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: