Part Details for GRM1885C1H3R6BA01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H3R6BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H3R6BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14609-1-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
288832 In Stock |
|
$0.0143 / $0.1300 | Buy Now |
DISTI #
GRM1885C1H3R6BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H3R6BA01D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
81-GRM1885C1H3R6BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.1 pF 0603 C0G (NP0) RoHS: Compliant | 25235 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
GRM1885C1H3R6BA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: GRM1885C1H3R6BA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301864635
|
Chip1Stop | Cap Ceramic 3.6pF 50V C0G 0.1pF Pad SMD 0603 125C T/R | 255 |
|
$0.0160 | Buy Now |
Part Details for GRM1885C1H3R6BA01D
GRM1885C1H3R6BA01D CAD Models
GRM1885C1H3R6BA01D Part Data Attributes
|
GRM1885C1H3R6BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H3R6BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H3R6BA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H3R6BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H3R6BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H3R6BA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H3R6BA01D vs GCM1885C1H3R6BA16J |
CBR06C369B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1885C1H3R6BA01D vs CBR06C369B5GAC |
CQ0603BRNPO9BN3R6 | CAP CER 3.6PF 50V NPO 0603 | YAGEO Corporation | GRM1885C1H3R6BA01D vs CQ0603BRNPO9BN3R6 |