There are no models available for this part yet.
Overview of GRM1885C1H3R6CA01D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for GRM1885C1H3R6CA01D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-13348-1-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12899 In Stock |
|
$0.0131 / $0.1200 | Buy Now | |
DISTI #
GRM1885C1H3R6CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H3R6CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 | Buy Now | |
DISTI #
81-GRM1885C1H3R6CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0118 | Buy Now | ||
Bristol Electronics | 24000 |
|
RFQ | ||||
Quest Components | 19200 |
|
$0.0194 / $0.1455 | Buy Now | |||
DISTI #
GRM1885C1H3R6CA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] (Alt: GRM1885C1H3R6CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521301725451
|
Chip1Stop | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0603 125C T/R | 1694 |
|
$0.0118 | Buy Now |
CAD Models for GRM1885C1H3R6CA01D by Murata Manufacturing Co Ltd
Part Data Attributes for GRM1885C1H3R6CA01D by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0000036 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.94%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.94%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for GRM1885C1H3R6CA01D
This table gives cross-reference parts and alternative options found for GRM1885C1H3R6CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H3R6CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C369C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | KEMET Corporation | GRM1885C1H3R6CA01D vs C0603C369C5GALTU |
CL10C3R6CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H3R6CA01D vs CL10C3R6CBNE |
CL10C3R6CB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H3R6CA01D vs CL10C3R6CB8NNS |
0603A0503P60CCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | GRM1885C1H3R6CA01D vs 0603A0503P60CCT |
CL10C3R6CB8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H3R6CA01D vs CL10C3R6CB8NLNL |
0603J0503P60CQT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GRM1885C1H3R6CA01D vs 0603J0503P60CQT |
CL10C3R6CB8ANF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H3R6CA01D vs CL10C3R6CB8ANF |
C0603X369C5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM1885C1H3R6CA01D vs C0603X369C5GACAUTO |
GRM1885C1H3R6CA01B | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C1H3R6CA01D vs GRM1885C1H3R6CA01B |
CL10C3R6CB8GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Samsung Electro-Mechanics | GRM1885C1H3R6CA01D vs CL10C3R6CB8GNE |
Related Parts for GRM1885C1H3R6CA01D
-
CL10C3R6CB8NNNCFixed Capacitors
-
RV1206FR-07510KLFixed Resistors
-
B82791H2251N020Fixed Inductors
-
STM32H743IIT6Microcontrollers
-
AD8606ARMZOperational Amplifiers
-
IS25LP128-JLLEFlash Memories
-
YC164-JR-0733RLArray/Network Resistors
-
5796055-2Telecom and Datacom Connectors
-
CM315DL32768DZFTQuartz Crystals