Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
10 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
GRM1885C1H682JA01J-ND
DigiKey
CAP CER 6800PF 50V C0G/NP0 0603
Min Qty:
10000
Lead time:
21 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.0222
Buy Now
Details
DISTI #
GRM1885C1H682JA01J
Avnet Americas
Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H682JA01J)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
$0.0144
Buy Now
Details
DISTI #
81-GRM1885C1H682JA1J
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 5% 0603 C0G (NP0)
RoHS:
Compliant
0
10,000
$0.0190
20,000
$0.0180
$0.0180 / $0.0190
Order Now
Details
Future Electronics
6800 pF 5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
10000
Lead time:
17 Weeks
Container:
Reel
10000Reel
10,000
$0.0194
30,000
$0.0187
50,000
$0.0184
100,000
$0.0180
200,000
$0.0174
$0.0174 / $0.0194
Buy Now
Details
DISTI #
GRM1885C1H682JA01J
Avnet Abacus
Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H682JA01J)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
10000
Lead time:
18 Weeks, 0 Days
Container:
Reel
Abacus - 0
Buy Now
Details
Chip1Stop
Capacitor Ceramic Multilayer
10000
$0.0117
Buy Now
Part Symbol
Footprint
3D Model
MURATA MANUFACTURING CO LTD
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C0603C682J5GAC7040 - KEMET Corporation
C0603T682J5GCL7411 - KEMET Corporation
C0603C682J5GAL7013 - KEMET Corporation
0603H0500682JCT - Knowles Capacitors
C0603C0G500-682JGD - VENKEL LTD
C0603C682J5GAL7040 - KEMET Corporation
C0603C0G500-682JNR - VENKEL LTD
C0603C682J5GAC3190 - KEMET Corporation
GRM1885C1H682JA01D - Murata Manufacturing Co Ltd
GRT1885C1H682JA02J - Murata Manufacturing Co Ltd
This table gives cross-reference parts and alternative options found for GRM1885C1H682JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H682JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C0603C682J5GAC7040
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603,
KEMET Corporation
GRM1885C1H682JA01J vs C0603C682J5GAC7040
C0603T682J5GCL7411
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603,
KEMET Corporation
GRM1885C1H682JA01J vs C0603T682J5GCL7411
C0603C682J5GAL7013
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603,
KEMET Corporation
GRM1885C1H682JA01J vs C0603C682J5GAL7013
0603H0500682JCT
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP
Knowles Capacitors
GRM1885C1H682JA01J vs 0603H0500682JCT
C0603C0G500-682JGD
Ceramic Capacitor, Ceramic,
VENKEL LTD
GRM1885C1H682JA01J vs C0603C0G500-682JGD
C0603C682J5GAL7040
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0603,
KEMET Corporation
GRM1885C1H682JA01J vs C0603C682J5GAL7040
C0603C0G500-682JNR
Ceramic Capacitor, Ceramic, CHIP
VENKEL LTD
GRM1885C1H682JA01J vs C0603C0G500-682JNR
C0603C682J5GAC3190
Ceramic Capacitor, Ceramic,
KEMET Corporation
GRM1885C1H682JA01J vs C0603C682J5GAC3190
GRM1885C1H682JA01D
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Murata Manufacturing Co Ltd
GRM1885C1H682JA01J vs GRM1885C1H682JA01D
GRT1885C1H682JA02J
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0068 uF, SURFACE MOUNT, 0603, CHIP
Murata Manufacturing Co Ltd
GRM1885C1H682JA01J vs GRT1885C1H682JA02J