Part Details for GRM1885C1H7R0CD01D by Murata Manufacturing Co Ltd
Overview of GRM1885C1H7R0CD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1885C1H7R0CD01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.8820 / $2.3520 | Buy Now | |
|
Quest Components | 3200 |
|
$0.7350 / $2.4500 | Buy Now |
Part Details for GRM1885C1H7R0CD01D
GRM1885C1H7R0CD01D CAD Models
GRM1885C1H7R0CD01D Part Data Attributes
|
GRM1885C1H7R0CD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H7R0CD01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.57% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.57% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H7R0CD01D
This table gives cross-reference parts and alternative options found for GRM1885C1H7R0CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H7R0CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG7R0C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | Fenghua (HK) Electronics Ltd | GRM1885C1H7R0CD01D vs 0603CG7R0C500S |
C0603T709C5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GBL7040 |
C0603T709C5GCCTU | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GCCTU |
C0603T709C5GBCTM | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GBCTM |
C0603T709C5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GAC7040 |
MT18N7R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | GRM1885C1H7R0CD01D vs MT18N7R0C500CT |
C0603T709C5GAC9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GAC9028 |
C0603T709C5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GBL9028 |
C0603T709C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | GRM1885C1H7R0CD01D vs C0603T709C5GAL9028 |
CQ0603CRNPO9BN7R0 | CAP CER 7PF 50V NPO 0603 | YAGEO Corporation | GRM1885C1H7R0CD01D vs CQ0603CRNPO9BN7R0 |