-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11991-1-ND
|
DigiKey | CAP CER 0.022UF 10V U2J 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5392 In Stock |
|
$0.0326 / $0.2700 | Buy Now |
DISTI #
GRM1887U1A223JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1A223JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0405 | Buy Now |
DISTI #
81-GRM1887U1A223JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 10 VDC 5% 0603 U2J RoHS: Compliant | 4574 |
|
$0.0320 / $0.2500 | Buy Now |
|
Future Electronics | 0603 10 V 0.022 uF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0299 / $0.0334 | Buy Now |
|
Quest Components | 28524 |
|
$0.0543 / $0.3100 | Buy Now | |
DISTI #
GRM1887U1A223JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 10 VDC 5% 0603 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0296 / $0.0341 | Buy Now |
DISTI #
GRM1887U1A223JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1A223JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0405 | Buy Now |
DISTI #
GRM1887U1A223JA01D
|
TME | Capacitor: ceramic, MLCC, 22nF, 10V, U2J, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0289 | RFQ |
DISTI #
GRM1887U1A223JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 10 V, ± 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1A223JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 / $0.0405 | Buy Now |
DISTI #
GRM1887U1A223JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 10 V, � 5%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1887U1A223JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1887U1A223JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1887U1A223JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±5%, U2J, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM1887U1A223JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1887U1A223JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C223J8JACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | GRM1887U1A223JA01D vs C0603C223J8JACTU |
GRM1887U1A223JA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1887U1A223JA01D vs GRM1887U1A223JA01C |