Capacitors
GRM188B11A224KA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, B, 0603 (1608 mm), 0.031"T, -25º ~ +85ºC, 7" Reel/Paper Tape

Overview of GRM188B11A224KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM188B11A224KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   108000
RFQ
Quest Components   86400
  • 1 $0.1035
  • 36,233 $0.0121
  • 82,817 $0.0104
$0.0104 / $0.1035 Buy Now
Quest Components   2858
  • 1 $0.3500
  • 37 $0.1575
  • 318 $0.1050
$0.1050 / $0.3500 Buy Now
DISTI # C1S521300884030
Chip1Stop Cap Ceramic 0.22uF 10V B 10% Pad SMD 0603 85℃ T/R pbFree: Yes Container: Cut Tape 6269
  • 50 $0.0171
  • 100 $0.0147
  • 200 $0.0129
  • 500 $0.0104
  • 1,000 $0.0099
  • 2,000 $0.0092
  • 4,000 $0.0081
$0.0081 / $0.0171 Buy Now

CAD Models for GRM188B11A224KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM188B11A224KA01D by Murata Manufacturing Co Ltd

GRM188B11A224KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GRM188B11A224KA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, B, 0603 (1608 mm), 0.031"T, -25º ~ +85ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM188B11A224KA01D

This table gives cross-reference parts and alternative options found for GRM188B11A224KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188B11A224KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188B11A224KA01J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM188B11A224KA01D vs GRM188B11A224KA01J
GRM188B11A224KC01D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, B, 10% TC, 0.22uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GRM188B11A224KA01D vs GRM188B11A224KC01D

Related Parts for GRM188B11A224KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM188B11A224KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM188B11A224KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM188B11A224KA01D would you like to use for your alert(s)?
  • Please alert me when GRM188B11A224KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM188B11A224KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM188B11A224KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM188B11A224KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM188B11A224KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM188B11A224KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: