There are no models available for this part yet.
Overview of GRM188B31C105KA92D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM188B31C105KA92D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16V 1uF B 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 452 |
|
$0.0065 / $0.0106 | Buy Now |
CAD Models for GRM188B31C105KA92D by Murata Electronics Oy
Related Parts for GRM188B31C105KA92D
-
GRM188B31H104KA92DFixed Capacitors
-
ERA6AED242VFixed Resistors
-
SFH11-PBPC-D07-ST-BKHeaders and Edge Type Connectors
-
LQH43PZ100M26LFixed Inductors
-
RSX501LAM20TRRectifier Diodes
-
NFM18PC225B1A3Data Line Filters
-
FDMC7660DCPower Field-Effect Transistors
-
LC22ATransient Suppressors
-
SAF-C515C-8EMCAMicrocontrollers