There are no models available for this part yet.
Overview of GRM188C61C226ME01J by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM188C61C226ME01J by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-GRM188C61C226ME01JCT-ND
|
DigiKey | CAP CER 22UF 16V X5S 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1221 In Stock |
|
$0.0792 / $0.4500 | Buy Now | |
DISTI #
GRM188C61C226ME01J
|
Avnet Americas | - Tape and Reel (Alt: GRM188C61C226ME01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0744 | Buy Now | |
DISTI #
81-GRM188C61C226ME1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC X5S 22uF 20% RoHS: Compliant | 9121 |
|
$0.0840 / $0.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0763 | Buy Now | ||
DISTI #
GRM188C61C226ME01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC X5S 22uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0890 | Buy Now | |
DISTI #
GRM188C61C226ME01J
|
TME | Capacitor: ceramic, MLCC, 22uF, 16V, X5S, ±20%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0645 | RFQ |