-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1614
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188C71A475KE11D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5913 |
|
$0.0660 / $0.1090 | Buy Now |
DISTI #
92AH5079
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188C71A475KE11D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
490-11992-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7S 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1243681 In Stock |
|
$0.0375 / $0.2300 | Buy Now |
DISTI #
GRM188C71A475KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C71A475KE11D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0323 | Buy Now |
DISTI #
81-GRM188C71A475KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 10% 0603 X7S RoHS: Compliant | 108137 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
V36:1790_07250321
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0603 125°C Automotive T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2317 | Americas - 292000 |
|
$0.0322 / $0.0461 | Buy Now |
DISTI #
V72:2272_07250321
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0603 125°C Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 Container: Cut Strips | Americas - 39906 |
|
$0.0466 / $0.2151 | Buy Now |
|
Future Electronics | 0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0334 / $0.0374 | Buy Now |
|
Future Electronics | 0603 4.7 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0334 / $0.0376 | Buy Now |
DISTI #
71315830
|
Verical | Cap Ceramic 4.7uF 10V X7S 10% Pad SMD 0603 125°C Automotive T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 292000 |
|
$0.0322 / $0.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188C71A475KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188C71A475KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |