Part Details for GRM188C81C105MAADJ by Murata Manufacturing Co Ltd
Overview of GRM188C81C105MAADJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM188C81C105MAADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM188C81C105MAADJTR-ND
|
DigiKey | CAP CER 1UF 16V X6S 0603 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0472 | Buy Now |
DISTI #
GRM188C81C105MAADJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C81C105MAADJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0456 | Buy Now |
DISTI #
81-GRM188C81C105MADJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 20% 0603 X6S RoHS: Compliant | 0 |
|
$0.0350 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0336 | Buy Now |
DISTI #
GRM188C81C105MAADJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188C81C105MAADJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0456 | Buy Now |
Part Details for GRM188C81C105MAADJ
GRM188C81C105MAADJ CAD Models
GRM188C81C105MAADJ Part Data Attributes:
|
GRM188C81C105MAADJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188C81C105MAADJ
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GRM188C81C105MAADJ
This table gives cross-reference parts and alternative options found for GRM188C81C105MAADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188C81C105MAADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE168SC6105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188C81C105MAADJ vs MLASE168SC6105MTNA01 |
MSASE168SC6105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188C81C105MAADJ vs MSASE168SC6105MTNA01 |